TRACO POWER TEN 10 DC/DC Converter, 24V dc/ 415 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$667.38

(exc. GST)

$734.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$667.38$66.738
2 - 3$652.70$65.27
4 +$638.70$63.87

*price indicative

RS Stock No.:
124-7606
Mfr. Part No.:
TEN 10-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

415mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

10W

Package Type

Shielded Metal Case with Insulated Baseplate

Depth

10.2mm

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Series

TEN 10

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TEN 10 Series DC-DC Converter, 83% Efficiency, Through Hole Mount - TEN 10-2415


This Traco Power DC-DC converter is a high efficiency industrial grade converter designed for applications in electronics, automation, and mechanical industries. With a 415mA output current, 10W power rating, and isolated design, this converter offers reliable performance in a Compact form factor. It operates efficiently within a wide temperature range of 40°C to +85°C, making it Ideal for demanding environments.

Features & Benefits


• Wide 2:1 input range for versatile compatibility

• High power density for efficient energy conversion

• Operating temperature range from 40°C to +85°C for reliable performance in extreme conditions

• Indefinite short circuit protection for added safety

• I/O isolation of up to 1500 VDC for enhanced protection

• Industry standard pinout for easy integration

• Shielded metal case with insulated baseplate for durability

Applications


• Battery-operated equipment

• Instrumentation devices

• Distributed power architectures in communication systems

• Industrial electronics requiring isolated and regulated voltages

Can it operate in extreme temperature conditions?


Yes, the Traco Power DC-DC converter is designed to operate within a temperature range of -40°C to +85°C.

Will it provide reliable protection against short circuits?


The converter offers indefinite short circuit protection for added safety during operation.

Is it suitable for applications requiring isolated and regulated voltages?


Yes, the isolated design and tightly regulated output voltage make it Ideal for such applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy