TRACO POWER TEN 10 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$667.38

(exc. GST)

$734.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 10 December 2026
  • Plus 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$667.38$66.738-
2 - 3$652.69$65.2692%
4 +$638.68$63.8684%

*price indicative

RS Stock No.:
124-7605
Mfr. Part No.:
TEN 10-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

2A

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

10W

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Series

TEN 10

Width

25.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 22" x 1" Low-Profile Package, 1.5kV Isolation Voltage - TEN 10 Series - TEN 10-2411


On the hunt for a PSU that can withstand tough conditions? Check out this DC-DC converter from Traco Power. A 2:1 input means it accepts any voltage between 18 and 36V DC and steps it down to a regulated 5V DC that's a safe bet for powering devices running on rechargeable batteries. A broad operating temperature range of -40°C to +85°C assures you it's up to the challenges of extreme climates. Thanks to the unit's shock and vibration resistance, you can fit it near moving machinery without a problem.

Features & Benefits


• Tight line and load regulation of 0.3% and 0.5% helps you maintain voltages closely

• 78% efficiency means very little energy is wasted as heat so free Air convection keeps it cool

• Mean time between failures of over 1,000,000hrs, so you can Trust it to last

• Continuous short-circuit protection makes current faults a thing of the past

• Epoxy baseplate provides electrical insulation so you can count on risk-free handling

Applications


• Instrumentation devices

• Distributed power architectures

• Communications infrastructure

• Industrial electronics

What's the benefit of this converter's shield?


The unit's integrated shield minimises EMI to help ensure stable electrical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy