TRACO POWER TEN 10 DC/DC Converter, 12V dc/ 415 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$683.33

(exc. GST)

$751.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$683.33$68.333
2 - 3$668.30$66.83
4 +$653.95$65.395

*price indicative

RS Stock No.:
161-6350
Mfr. Part No.:
TEN 10-1222
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

415mA

Output Current 2

415mA

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

10W

Standards/Approvals

No

Depth

10.2mm

Series

TEN 10

Length

50.8mm

Width

25.4mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series


10W single/dual output regulated isolated high performance DC-DC converters with a Compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Wide 2:1 input range

1.5kVdc input/output isolation, case 1kVdc

Input filter to EN55022 Class A and FCC Level A without external components

Regulated outputs

Continuous short circuit protection

Shielded metal case with insulated base-plate

SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy