TRACO POWER TEN 10 DC/DC Converter, 24V dc/ 415 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5583
- Mfr. Part No.:
- TEN 10-1215
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$667.38
(exc. GST)
$734.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $667.38 | $66.738 |
| 2 - 3 | $657.10 | $65.71 |
| 4 + | $642.88 | $64.288 |
*price indicative
- RS Stock No.:
- 166-5583
- Mfr. Part No.:
- TEN 10-1215
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 415mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | TEN 10 | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 415mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series TEN 10 | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
