RS PRO Compressed Air Pipe Black Nylon 16 mm 20 m PNFM Series
- RS Stock No.:
- 235-1191
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$420.35
(exc. GST)
$462.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $420.35 | - |
| 5 + | $345.95 | 17% |
*price indicative
- RS Stock No.:
- 235-1191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 18 bar | |
| Series | PNFM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 13mm | |
| Resistance Features | Abrasion Resistant | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 18 bar | ||
Series PNFM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 13mm | ||
Resistance Features Abrasion Resistant | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Air Hose Black Nylon 16mm x 20m PNFM Series
This RS PRO flexible nylon seamless tube from the PNFM series is suitable for applications requiring a precise and secure connection. The tube is constructed with a mirror smooth inner layer for improved flow and has a pressure rating of 18 bar (Based on short term burst pressure at 20°C using a 4:1 safety factor)
Features and Benefits
Lightweight and flexible for easy installation
Applications
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry might use these hoses. Some examples include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Black Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 5 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NLF Series
