Recom RS6 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

$522.50

(exc. GST)

$574.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$522.50$23.75
2 - 3$510.99$23.227
4 +$500.05$22.73

*price indicative

RS Stock No.:
166-8817
Mfr. Part No.:
RS6-2415D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1776000h

Output Voltage Adjustment Range

±16.5 V dc

Isolation Voltage

1.6kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

SIP

Length

21.8mm

Width

9.2mm

Standards/Approvals

No

Series

RS6

Depth

11.1mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 87% Efficiency, 2kV DC Isolation Voltage - RS6 Series - RS6-2415D


Switch to a safe power supply to your PCB-connected parts with this DC-DC converter from RECOM. It converts a 24V supply voltage to a stable and noiseless +15V output for devices like relays and battery chargers. The unit also sets a 4kV isolation voltage barrier between the input and output, preventing damage to your equipment from sudden power spikes. It's 87% efficient, so you can rest assured of maximum productivity and minimal energy loss when using this converter. With a 6W rating, this converter is just the thing for high-density power supply applications.

Features & Benefits


• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) for space-efficient installation in confined setups

• Continuous short circuit protection with automatic recovery to reduce the risk of electric shocks

• Mean time between failures of 1,776,000 hours for long-term performance

• Standard SIP-8 design for easy integration with other PCB parts

Applications


• Industrial lighting systems

• Switchgears

• Automotive industry

Is this converter wear-resistant?


Yes, a Durable plastic housing handles wear and impact without breaking a sweat, making this the right choice for rugged industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy