Cosel MGS DC/DC Converter, 5V dc/ 2 A, 5V dc Input, 4.5V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4724
Mfr. Part No.:
MGS100505
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

2A

Output Current 2

200mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

4.90 → 5.21 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

SIP-8

Series

MGS

Width

9.5mm

Standards/Approvals

cUL, UL62368-1, EN 62368-1, RoHS, C-UL, UL60950-1, CSA, CE, UKCA, EN62368-1

Depth

12mm

Length

22mm

Weight

7g

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel PCB mount DC-DC converter offering a low-profile, isolated power solution Ideal for industrial applications. Its Compact design ensures compatibility with standard PCB footprints.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy