XP Power JCK DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 40 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
122-7438
Distrelec Article No.:
302-41-685
Mfr. Part No.:
JCK3024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1A

Output Current 2

-1A

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

430000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

DIP

Depth

10.16mm

Standards/Approvals

No

Series

JCK

Width

25.4mm

Length

50.8mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

XP Power - JCK30 Series of Isolated DC-DC Converters


The JCK30 series from XP Power offers a highly reliable range of 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

30 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +100 °C Operating temperature

High efficiency up to 92%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy