XP Power JCK DC/DC Converter, 15V, -15 V/ 2.33 A, 36V dc Input, 18V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2419
Mfr. Part No.:
JCK4024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.33A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

330000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

40W

Series

JCK

Width

25.4mm

Length

50.8mm

Standards/Approvals

No

Depth

10.16mm

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

XP Power - JCK40 Series of Isolated DC-DC Converters


The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

40 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +70 °C Operating temperature

High efficiency up to 92%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy