XP Power JCK DC/DC Converter, 12V dc/ 5 A, 36V Input, 18V Input 60 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2382
Mfr. Part No.:
JCK6048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

5A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

110000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

60W

Depth

10.16mm

Standards/Approvals

No

Width

50.8mm

Series

JCK

Length

50.8mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

XP Power - JCK60 Series of Isolated DC-DC Converters


The JCK60 series from XP Power offers a highly reliable range of 60 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

60 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Remote on/off

-40 °C to +85 °C Operating temperature

High efficiency up to 92%

Very high power density

OCP, OVP and OTP functions

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy