XP Power JCK DC/DC Converter, 15V, -15 V/ 1 A, 18V dc Input, 9V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-7435
- Mfr. Part No.:
- JCK3012D15
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $6.18
View bulk pricing optionsSubtotal (1 unit)*
$81.92
(exc. GST)
$90.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $81.92 | - |
| 3 - 4 | $79.86 | $6.18 |
| 5 + | $78.76 | $15.80 |
*price indicative
- RS Stock No.:
- 122-7435
- Mfr. Part No.:
- JCK3012D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 430000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Series | JCK | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 430000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 9/18 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Series JCK | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK30 Series of Isolated DC-DC Converters
The JCK30 series from XP Power offers a highly reliable range of 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
30 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 92%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC/DC Converter -15 V/ 1 A 9V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 0.5 A 9V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 1 A 36V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter -15 V/ 0.5 A 19V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 2.33 A 18V Input 40 W 70 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 75V dc Input Through Hole
- XP Power JCK DC/DC Converter -12 V/ 1.25 A 9V Input 30 W 75 °C Max Temp -40 °C Min
