XP Power DTE40 DC/DC Converter, 5.1V/, 75V dc Input 8 A, 18V Input, Chassis, 95 °C Max Temp -40 °C Min Temp Encapsulated
- RS Stock No.:
- 122-6630
- Mfr. Part No.:
- DTE4048S5V1
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.73
(exc. GST)
$122.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $111.73 |
| 5 - 9 | $110.35 |
| 10 - 24 | $107.78 |
| 25 - 49 | $104.89 |
| 50 + | $101.88 |
*price indicative
- RS Stock No.:
- 122-6630
- Mfr. Part No.:
- DTE4048S5V1
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5.1V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 8A | |
| Mount Type | Chassis | |
| MTBF | 750000h | |
| Number of Outputs | 1 | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Standards/Approvals | No | |
| Length | 112mm | |
| Depth | 25.6mm | |
| Width | 63.8mm | |
| Series | DTE40 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5.1V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 8A | ||
Mount Type Chassis | ||
MTBF 750000h | ||
Number of Outputs 1 | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.5kV dc | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Standards/Approvals No | ||
Length 112mm | ||
Depth 25.6mm | ||
Width 63.8mm | ||
Series DTE40 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- CN
XP Power - DTE40 Series of DC-DC Converters
The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
40 W
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range
XP Power - DC-DC Converters
Related links
- XP Power DTE40 DC/DC Converter 75V Input 3.33 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE40 DC/DC Converter 75V dc Input 1.67 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE40 DC/DC Converter 36V Input 8 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V dc Input 12 A Chassis 8-Pin
- XP Power DTE40 DC/DC Converter 36V dc Input 3.33 A Chassis 8-Pin
- XP Power DTE40 DC/DC Converter 36V dc Input 1.67 A Chassis 8-Pin
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 4 A Chassis Mount, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMDC 06H DC/DC Converter 160V Input 1.2 A 93 °C Max Temp -40 °C Min Temp Encapsulated
