XP Power ISH DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
- RS Stock No.:
- 122-5932
- Mfr. Part No.:
- ISH2415A
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-5932
- Mfr. Part No.:
- ISH2415A
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | ISH | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 21.6 V dc, 26.4 V dc | |
| Minimum Input Voltage | 21.6 V dc | |
| Maximum Output Power | 2 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7 mm | |
| Efficiency | 83 % | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 12.7 mm | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series ISH | ||
Product Type DC/DC Converter | ||
Output Voltage 1 21.6 V dc, 26.4 V dc | ||
Minimum Input Voltage 21.6 V dc | ||
Maximum Output Power 2 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7 mm | ||
Efficiency 83 % | ||
Isolation Voltage 1.5 kV dc | ||
Length 12.7 mm | ||
Number of Outputs 1 | ||
Standards/Approvals EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 0632226
- Mfr. Part No. SPU03N-05
Each
$14.81
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
- RS Stock No. 0632240
- Mfr. Part No. SFTN01L-05
Each
$12.08
Related links
- XP Power DC/DC Converter 26.4 V dc/ -40 °C Max Temp SMD
- XP Power ISA DC/DC Converter 26.4 V dc/ -40 °C Max Temp SMD
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NMR DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- XP Power DC/DC Converter 5.5 V dc/ -40 °C Max Temp SMD
- MEAN WELL SPU03 DC/DC Converter 26.4 V dc/ 90 °C Max Temp 40 °C Min Temp











