MEAN WELL SFTN01 DC/DC Converter, 4.5V dc, 5.5 V dc/, 4.5V dc Input, Through Hole, +90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 632-240
- Mfr. Part No.:
- SFTN01L-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.08 |
*price indicative
- RS Stock No.:
- 632-240
- Mfr. Part No.:
- SFTN01L-05
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 4.5V dc, 5.5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | SFTN01 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 4.5V dc, 5.5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series SFTN01 | ||
Standards/Approvals No | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 1W isolated and unregulated module type DC-DC converter with SMD package. It features international standard pins, a high efficiency up to 82%, wide working temperature range -40 to +90°C, 3KVDC I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class B without additional components, short circuit protection, etc.
3KVDC I/O isolation
Low cost
Optional reel packing
3 years warranty
Related links
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp DIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp DIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp SIP
- XP Power DC/DC Converter 5.5 V dc/ -40 °C Max Temp SMD
- TRACOPOWER TBA 1HI DC/DC Converter 5.5 V dc/ 66 mA 4.5V Input 1 W 85 °C Max Temp -40 °C
- Murata Power Solutions MGJ2 DC/DC Converter 5.5 V dc/ 4.5V Input 2 W 105 °C Max
