Murata Power Solutions NMR DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 1 W, Through Hole, +85 °C Max Temp -40
- RS Stock No.:
- 167-0783
- Mfr. Part No.:
- NMR119C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0783
- Mfr. Part No.:
- NMR119C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NMR | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 21.6 V dc, 26.4 V dc | |
| Minimum Input Voltage | 21.6 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Isolation Voltage | 1 kV dc | |
| Length | 19.5 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NMR | ||
Product Type DC/DC Converter | ||
Output Voltage 1 21.6 V dc, 26.4 V dc | ||
Minimum Input Voltage 21.6 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SIP | ||
Depth 10 mm | ||
Isolation Voltage 1 kV dc | ||
Length 19.5 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series
SIP-7 package
1kVdc isolation
Fully encapsulated
High efficiency
UL 94V-0 package material
Murata Power Solutions - SIP
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 0632226
- Mfr. Part No. SPU03N-05
Each
$14.81
Related links
- Murata Power Solutions DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions MEV1 DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NMR DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMR DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMR DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MGJ2 DC/DC Converter 26.4 V dc/ 40 mA 21.6V Input 2 W 100 °C
- XP Power DC/DC Converter 26.4 V dc/ -40 °C Max Temp SMD
- XP Power ISA DC/DC Converter 26.4 V dc/ -40 °C Max Temp SMD










