Murata Power Solutions DC/DC Converter, 21.6V dc, 26.4 V dc/, Through Hole, -40 °C Max Temp SIP
- RS Stock No.:
- 167-6106
- Mfr. Part No.:
- NMG2409SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6106
- Mfr. Part No.:
- NMG2409SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 21.6 V dc, 26.4 V dc | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | -40 °C | |
| Package Type | SIP | |
| Depth | 10.15 mm | |
| Efficiency | 87.5 % | |
| Isolation Voltage | 1 kV dc | |
| Length | 19.65 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 21.6 V dc, 26.4 V dc | ||
Mount Type Through Hole | ||
Maximum Operating Temperature -40 °C | ||
Package Type SIP | ||
Depth 10.15 mm | ||
Efficiency 87.5 % | ||
Isolation Voltage 1 kV dc | ||
Length 19.65 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions MEV1 DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NMR DC/DC Converter 26.4 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NMG DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C
- Murata Power Solutions MGJ2 DC/DC Converter 26.4 V dc/ 40 mA 21.6V Input 2 W 100 °C
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NMF DC/DC Converter 5.25 V dc/ 0 °C Max Temp SIP
- Murata Power Solutions MEV1 DC/DC Converter 52.8 V dc/ -40 °C Max Temp SIP
