Recom RMD40-UW Isolated DC-DC Converter, 24V/, 137.5V Input 2.5 A, 16.8V Input, DIN Rail, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 777-844
- Mfr. Part No.:
- RMD40-110-24SUW/PT/DR
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 box of 12 units)*
$1,699.98
(exc. GST)
$1,869.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,699.98 | $141.665 |
*price indicative
- RS Stock No.:
- 777-844
- Mfr. Part No.:
- RMD40-110-24SUW/PT/DR
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 137.5V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5mA | |
| Output Voltage 2 | 24V | |
| Mount Type | DIN Rail | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 240mV Pk-Pk | |
| Input Ratio | 12:1 | |
| Number of Pins | 11 | |
| Isolation Voltage | 16.8V | |
| Package Type | Carton (Cardboard) | |
| Maximum Output Power | 40W | |
| Depth | 39mm | |
| Length | 102mm | |
| Weight | 174g | |
| Standards/Approvals | RoHS | |
| Series | RMD40-UW | |
| Width | 60mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Switching Frequency | 88kHz | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 137.5V | ||
Output Current 1 2.5A | ||
Output Current 2 2.5mA | ||
Output Voltage 2 24V | ||
Mount Type DIN Rail | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Ripple and Noise 240mV Pk-Pk | ||
Input Ratio 12:1 | ||
Number of Pins 11 | ||
Isolation Voltage 16.8V | ||
Package Type Carton (Cardboard) | ||
Maximum Output Power 40W | ||
Depth 39mm | ||
Length 102mm | ||
Weight 174g | ||
Standards/Approvals RoHS | ||
Series RMD40-UW | ||
Width 60mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Switching Frequency 88kHz | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TH
Related links
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A Push-in, 70 °C Max Temp -40 °C Min
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 3 A Chassis Mount, 90 °C Max Temp -50 °C Min
- BEL POWER SOLUTIONS INC RCM DC/DC Converter 137.5V Input 2.5 A 70 °C Max Temp -40 °C Min Temp
- Recom RPA100H-RUW DC/DC Converter 137.5V dc Input Through Hole, 97 °C Max Temp -40
- BEL POWER SOLUTIONS INC RCM150 DC/DC Converter 137.5V Input 6.25 A 70 °C Max Temp -40 °C Min Temp
