Recom RMD40-UW Isolated DC-DC Converter, 110V/, 137.5V Input 3 A, 16.8V Input, Chassis Mount, 90 °C Max Temp -50 °C Min
- RS Stock No.:
- 777-840
- Mfr. Part No.:
- RMD300-110-110SUW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
$917.61
(exc. GST)
$1,009.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit |
|---|---|
| 1 + | $917.61 |
*price indicative
- RS Stock No.:
- 777-840
- Mfr. Part No.:
- RMD300-110-110SUW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 110V | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 137.5V | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 110V | |
| Number of Outputs | 1 | |
| MTBF | 1360000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Input Ratio | 12:1 | |
| Isolation Voltage | 16.8V | |
| Number of Pins | 16 | |
| Package Type | Case | |
| Maximum Output Power | 300W | |
| Depth | 48mm | |
| Series | RMD40-UW | |
| Width | 141mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.1kg | |
| Length | 209mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Switching Frequency | 70kHz | |
| Efficiency | 94% | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 110V | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 137.5V | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 110V | ||
Number of Outputs 1 | ||
MTBF 1360000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Input Ratio 12:1 | ||
Isolation Voltage 16.8V | ||
Number of Pins 16 | ||
Package Type Case | ||
Maximum Output Power 300W | ||
Depth 48mm | ||
Series RMD40-UW | ||
Width 141mm | ||
Standards/Approvals RoHS | ||
Weight 1.1kg | ||
Length 209mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Switching Frequency 70kHz | ||
Efficiency 94% | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- TH
Related links
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A Push-in, 70 °C Max Temp -40 °C Min
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A DIN Rail, 70 °C Max Temp -40 °C Min
- BEL POWER SOLUTIONS INC RCM DC/DC Converter 137.5V Input 2.5 A 70 °C Max Temp -40 °C Min Temp
- Recom RPA100H-RUW DC/DC Converter 137.5V dc Input Through Hole, 97 °C Max Temp -40
- BEL POWER SOLUTIONS INC RCM300 DC/DC Converter 137.5V Input 12.5 A 70 °C Max Temp -40 °C Min Temp
- BEL POWER SOLUTIONS INC RCM150 DC/DC Converter 137.5V Input 6.25 A 70 °C Max Temp -40 °C Min Temp
