Recom RPA100H-RUW DC/DC Converter, 24V dc/ 4.2 A, 137.5V dc Input, 16.8V Input 100 W, Through Hole, 97 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$1,977.76

(exc. GST)

$2,175.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,977.76$395.552
2 - 4$1,918.41$383.682
5 - 9$1,893.32$378.664
10 - 19$1,820.78$364.156
20 +$1,780.02$356.004

*price indicative

RS Stock No.:
165-4970
Mfr. Part No.:
RPA100H-11024SRUW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

137.5V dc

Minimum Input Voltage

16.8V

Output Current 1

4.2A

Mount Type

Through Hole

Input Ratio

3:7

Number of Outputs

1

MTBF

14800000h

Output Voltage Adjustment Range

±10 %

Number of Pins

10

Isolation Voltage

3kV ac

Package Type

Tube

Maximum Output Power

100W

Standards/Approvals

No

Depth

17.3mm

Length

60.6mm

Series

RPA100H-RUW

Width

63.1mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

97°C

COO (Country of Origin):
TH
The half-brick RPA100H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients) in a single product and offers isolated and regulated 12V or 24VDC outputs. The converter has a consistently high efficiency over the entire input voltage range and comes with a metal baseplate to permit a wide operating temperature range from -40°C to +97°C (when suitably cooled). The case is fitted with threaded inserts to allow secure mounting to the PCB or bulk-head for use in high shock and vibration environments. The converter comes with a three year warranty.

10:1 Ultra wide input voltage range

3kVAC/1 Minute reinforced insulation

Efficiency up to 90%

-40°C To +100°C Baseplate temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy