BEL POWER SOLUTIONS INC RCM DC/DC Converter, 24V/, 137.5V Input 2.5 A, 16.8V Input, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 193-0974
- Mfr. Part No.:
- XRCM60-24
- Brand:
- BEL POWER SOLUTIONS INC
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$331.06
(exc. GST)
$364.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $331.06 | - |
| 5 - 9 | $326.22 | 1% |
| 10 - 24 | $317.17 | 4% |
| 25 - 49 | $307.27 | 7% |
| 50 + | $298.00 | 9% |
*price indicative
- RS Stock No.:
- 193-0974
- Mfr. Part No.:
- XRCM60-24
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V | |
| Maximum Input Voltage | 137.5V | |
| Minimum Input Voltage | 16.8V | |
| Output Current 1 | 2.5A | |
| MTBF | 800000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 12, 15, 24 V, V | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 60W | |
| Series | RCM | |
| Standards/Approvals | EN, CSA, UL, IEC | |
| Length | 172mm | |
| Width | 50mm | |
| Weight | 380g | |
| Depth | 32mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V | ||
Maximum Input Voltage 137.5V | ||
Minimum Input Voltage 16.8V | ||
Output Current 1 2.5A | ||
MTBF 800000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 12, 15, 24 V, V | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 60W | ||
Series RCM | ||
Standards/Approvals EN, CSA, UL, IEC | ||
Length 172mm | ||
Width 50mm | ||
Weight 380g | ||
Depth 32mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- SK
The RCM Series (Railway Chassis Mount) DC-DC converters are reliable power supplies for railway and transportation systems. There are two wide input voltage ranges available for 60 W, 150 W and 300 W models. 500 W and 1000 W models are optimised for 72 V or 110 V railway batteries. The RCM Series is designed for chassis mount applications, with integrated enclosure, operating in convection cooled environments. Many options are available, such as an output ORing FET for redundant operation, output voltage adjustment, interruption time, out-ok signals, and a shutdown input.
Related links
- BEL POWER SOLUTIONS INC RCM150 DC/DC Converter 137.5V Input 6.25 A 70 °C Max Temp -40 °C Min Temp
- BEL POWER SOLUTIONS INC RCM500 DC/DC Converter 137.5V Input 21 A 70 °C Max Temp -40 °C Min Temp
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A Push-in, 70 °C Max Temp -40 °C Min
- BEL POWER SOLUTIONS INC RCM300 DC/DC Converter 137.5V Input 12.5 A 70 °C Max Temp -40 °C Min Temp
- BEL POWER SOLUTIONS INC RCM150 DC/DC Converter 137.5V Input 12.5 A 70 °C Max Temp -40 °C Min Temp
