TRACO POWER THI 2M DC/DC Converter, 12V/ 165 mA, 13.2V Input, 10.8V Input 2 W, Through Hole, 80 °C Max Temp -25 °C Min
- RS Stock No.:
- 200-8384
- Mfr. Part No.:
- THI 2-1212M
- Brand:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 200-8384
- Mfr. Part No.:
- THI 2-1212M
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 165mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 2000000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Series | THI 2M | |
| Width | 13.4mm | |
| Weight | 5.1g | |
| Standards/Approvals | No | |
| Depth | 8.6mm | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 66% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 165mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 2000000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Series THI 2M | ||
Width 13.4mm | ||
Weight 5.1g | ||
Standards/Approvals No | ||
Depth 8.6mm | ||
Length 23.8mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 66% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
The Traco THI 2-1212M is a ultra-compact 2W DC/DC-converter providing a high I/O-isolation specification. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary or reinforced insulation is required to meet requested safety standards.
Comes in DIP-24 package
2x MOOP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Operating temperature range -40°C to 71°C
Related links
- TRACOPOWER THI 2M DC/DC Converter 5.5V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 2M DC/DC Converter 13.2V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 2M DC/DC Converter 24V Input Through Hole 71 °C Max Temp -40
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 200 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter 12V dc Input PCB
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
