TRACO POWER TES 2M DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 80 °C Max Temp -25 °C Min

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$381.81

(exc. GST)

$419.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$381.81$38.181-
2 - 3$373.41$37.3412%
4 +$365.39$36.5394%

*price indicative

RS Stock No.:
166-5286
Mfr. Part No.:
TES 2-0512M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

165mA

Mount Type

Surface

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

4kV ac

Package Type

Surface Mount

Maximum Output Power

2W

Length

24mm

Depth

8.75mm

Width

13.7mm

Series

TES 2M

Standards/Approvals

No

Maximum Operating Temperature

80°C

Efficiency

66%

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series


The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.

Supplementary and reinforced insulation

I/O isolation 4000 VACrms rated for 300 Vrms working voltage

2 x MOOP Medical safety

Ultracompact SMD-package

Operating temp. range –25°C to +80°C

Qualified for leadfree reflow solder process

Approvals

UL/cUL, CB

Standards

IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy