MEAN WELL RSDW08 DC/DC Converter, 5V dc/, 9V dc Input, Through Hole, +85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$37.56

(exc. GST)

$41.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.56

*price indicative

RS Stock No.:
632-223
Mfr. Part No.:
RSDW08F-05
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Output Power

8W

Standards/Approvals

No

Series

RSDW08

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The MEANWELL 8W module type DC-DC reliable railway converter with DIP24 package. It features international standard pins, a high efficiency up to 86%, compliance with EN50155 railway standard, continuous-mode short circuit protection, etc. The models account for different input voltage 9 to 36V and 18 to 75V 4:1 wide input range, It suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, etc.

No minimum load required

Full encapsulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy