MEAN WELL SPBW06 DC/DC Converter, 36V dc, 9 V dc/, 9V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 632-250
- Mfr. Part No.:
- SPBW06F-03
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 left, ready to ship from another location
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.84 |
*price indicative
- RS Stock No.:
- 632-250
- Mfr. Part No.:
- SPBW06F-03
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | Through Hole | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Series | SPBW06 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type Through Hole | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Series SPBW06 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 6W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 89%, wide working temperature range-40 to +85°C, 1.5KVDC I/P-O/P isolation voltage, continuous-mode short circuit protection, etc. The models account for different input voltage 9 to 36V and 18 to 75V 4:1 wide input range, and various output voltage.
1.5KVDC I/O isolation
Remote ON/OFF control
3 years warranty
Related links
- MEAN WELL SPBW03 DC/DC Converter 9 V dc/ 85 °C Max Temp 40 °C Min Temp
- MEAN WELL SKMW20 DC/DC Converter 9 V dc/ DIP 6-Pin
- MEAN WELL RSDW08 DC/DC Converter 9 V dc/, Through Hole 40 °C Min Temp
- MEAN WELL SKMW15 DC/DC Converter 9 V dc/ DIP 6-Pin
- MEAN WELL SKMW30 DC/DC Converter 9 V dc/ DIP 6-Pin
- MEAN WELL DKMW30F DC/DC Converter 9 V dc/ 9V Input 30 W 85 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
