TDK-Lambda PXC-M06W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp DIP

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$1,300.61

(exc. GST)

$1,430.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,300.61$130.061

*price indicative

RS Stock No.:
173-9168
Mfr. Part No.:
PXC-M06-24WS3P3
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

36V dc, 9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Mount Type

PCB

Number of Outputs

1

MTBF

644400h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

30mV

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

6W

Series

PXC-M06W

Width

20.3mm

Standards/Approvals

EN 60950-1, IEC 60950-1, UL 60950-1

Weight

14g

Length

31.8mm

Depth

10.2mm

Minimum Operating Temperature

88°C

Efficiency

83%

Maximum Operating Temperature

88°C

COO (Country of Origin):
TW

TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series


Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.

Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting

Convection cooling technology, meaning the converter does not require a fan for heat dissipation

Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours

Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

TDK-Lambda Isolated DC/DC Converters, PXC-M Series


Note

Along with the comprehensive range of 6 W options, we also offer a range of 10 W options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy