MEAN WELL SPAN02 DC/DC Converter, 5V dc/, 36V Input, 9V dc Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$18.39

(exc. GST)

$20.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.39

*price indicative

RS Stock No.:
632-237
Mfr. Part No.:
SPAN02A-05
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Isolation Voltage

1.5kV

Maximum Output Power

2W

Length

21.8mm

Standards/Approvals

CE

Width

9.2mm

Series

SPAN02

Maximum Operating Temperature

90°C

Efficiency

0.78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The MEANWELL 2W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 85%, wide working temperature range -40 to +90°C, compliance to BS EN/EN55032 radiated class A without additional components, overload and continuous-mode short circuit protection, etc. They are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture.

No minimum load required

Comply to BS EN/EN55032 radiated Class A without additional components

High efficiency up to 85%

Protections from Short circuit (Continuous) and Overload

Remote ON/OFF control

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy