MEAN WELL MHB DC/DC Converter, 12V dc/ 8.3 A, 24V dc Input, 24V dc Input 100 W, Through Hole, 100 °C Max Temp -40 °C Min

Subtotal (1 unit)*

$174.19

(exc. GST)

$191.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.19

*price indicative

RS Stock No.:
611-364
Mfr. Part No.:
MHB100-24S12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

8.3A

Mount Type

Through Hole

Number of Outputs

1

MTBF

900kH

Output Voltage Adjustment Range

±10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

9

Isolation Voltage

1.5kV

Maximum Output Power

100W

Package Type

Half Brick

Length

57.9mm

Width

61mm

Standards/Approvals

BS EN/EN61000-4-2, BS EN/EN55032 (CISPR32) Class A, EAC TP TC 020/2011, BS EN/EN55024, UL60950-1

Weight

95g

Series

MHB

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW
The MEANWELL 100W DC-DC half-brick regulated single output converter features a 2:1 wide input range and delivers high efficiency up to 89%. It provides 1500 VDC input to output isolation and includes built-in remote ON/OFF control and remote sense function. The output voltage is adjustable with a ±10% trimming range. Protections include short circuit, overcurrent, overvoltage, and over temperature safeguards.

Optional heat sinks for extended operating temperature

Output 3.3V/15V available

Approvals from UL/CUL/EAC/CE/UKCA

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy