XP Power QSB100 DC/DC Converter, 12V dc/ 8.3 mA, 75V dc Input, 18V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $21.65

View bulk pricing options

Subtotal (1 unit)*

$207.22

(exc. GST)

$227.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$207.22-
5 - 9$202.89$21.65
10 - 24$198.51$87.10
25 +$192.58$366.00

*price indicative

RS Stock No.:
171-8671
Mfr. Part No.:
QSB10048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

8.3mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

730000h

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

350W

Length

57.9mm

Depth

12.7mm

Width

36.8mm

Standards/Approvals

No

Series

QSB100

Efficiency

88%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy