MEAN WELL DDRH-240 DC/DC Converter, 24V dc/ 10 A, 1500V dc Input, 250V Input, DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 145-198
- Distrelec Article No.:
- 303-86-356
- Mfr. Part No.:
- DDRH-240-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$145.98
(exc. GST)
$160.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
- Plus 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.98 |
*price indicative
- RS Stock No.:
- 145-198
- Distrelec Article No.:
- 303-86-356
- Mfr. Part No.:
- DDRH-240-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 1500V dc | |
| Minimum Input Voltage | 250V | |
| Output Current 1 | 10A | |
| Mount Type | DIN Rail | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 240W | |
| Weight | 960g | |
| Series | DDRH-240 | |
| Standards/Approvals | IEC62109-1, BS EN/EN62109-1, UL1741, EAC TP TC 004 | |
| Width | 85.5mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 1500V dc | ||
Minimum Input Voltage 250V | ||
Output Current 1 10A | ||
Mount Type DIN Rail | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 240W | ||
Weight 960g | ||
Series DDRH-240 | ||
Standards/Approvals IEC62109-1, BS EN/EN62109-1, UL1741, EAC TP TC 004 | ||
Width 85.5mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC converter comes with an ultra wide output voltage range. This fan less converter is designed for industrial control systems and solar power applications. With its compact size and adjustable output voltage, it offers flexibility and reliability for various power supply needs.
Short circuit, overload, overvoltage protection
Compliant with safety standards
3 years warranty
Related links
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 100 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
