XP Power QSB100 DC/DC Converter, 12V dc/ 8.3 mA, 36V dc Input, 9V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $21.65

View bulk pricing options

Subtotal (1 unit)*

$207.21

(exc. GST)

$227.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$207.21-
5 - 9$202.88$21.65
10 - 24$196.68$105.30
25 +$189.02$454.75

*price indicative

RS Stock No.:
171-8666
Distrelec Article No.:
302-24-668
Mfr. Part No.:
QSB10024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

8.3mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

730000h

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

350W

Depth

12.7mm

Standards/Approvals

No

Width

36.8mm

Series

QSB100

Length

57.9mm

Efficiency

86.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy