MEAN WELL DDR-120 DC/DC Converter, 12V dc/ 8.3 A, 18V dc Input, 12V dc Input, DIN Rail 99.6 W, 70 °C Max Temp 70 °C Min

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$155.18

(exc. GST)

$170.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$155.18-
5 - 9$147.425%
10 - 24$140.069%
25 - 124$133.0414%
125 +$126.4018%

*price indicative

RS Stock No.:
175-7771
Distrelec Article No.:
303-72-341
Mfr. Part No.:
DDR-120A-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

12V dc

Output Current 1

8.3A

Mount Type

DIN Rail

MTBF

214.6kH

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

9 → 14 V

Maximum Output Power

99.6W

Depth

102mm

Series

DDR-120

Width

32mm

Standards/Approvals

EAC, CE

Weight

510g

Efficiency

0.88%

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
width only 32mm

2:1 wide input range

-40∼+70 DEG C wide working temperature

% peak load capability

DC output adjustable

cooling by free air convection

or an be installed on DIN rail TS-35/7.5 or 15 input reverse polarity/ input under voltage protection

4KVdc I/O isolation(Reinforced isolation)

3YR Warranty

Application

Bus, tram, metro or railway system

industrial control system

semi conductor fabrication equipment

factory automation

electro mechanical

wireless network

telecom or datacom system

DC-DC Ultra slim Industrial DIN rail converter, Input 9-18Vdc, Single Output 12Vdc at 8.3A

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy