Recom RS DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $3.90

View bulk pricing options

Subtotal (1 unit)*

$37.65

(exc. GST)

$41.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$37.65-
6 - 10$37.00$3.90
11 +$36.27$15.18

*price indicative

Packaging Options:
RS Stock No.:
417-164
Mfr. Part No.:
RS-2405SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Output Voltage 2

5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1398000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP

Length

21.8mm

Standards/Approvals

No

Series

RS

Width

9.2mm

Depth

11.1mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV DC Isolation Voltage, 80% Efficiency - RS Series - RS-2405SZ/H3


Make the switch to safe voltage conversion with this DC-DC converter from RECOM. It steps inputs ranging between 9 and 36V DC down to a steady, regulated output of 5V DC, making it a handy helper for powering low-voltage components. A high isolation voltage of 3kV DC means the unit provides effective insulation against powerful electrical surges, so it's a practical pick to use in demanding industrial and medical settings. The built-in capacitor gives the unit a maximum capacitive load of 1000μF, letting you GET up and running in 1s without risking damage to your converter or any connected devices.

• Remote on/off function for convenient control at a distance

• Fire-resistant housing helps minimise the spread of flames

• Continuous short-circuit protection keeps you and your equipment safe from electrical hazards

Applications


• Medical devices

• Telecommunications networks

• PCBs

How efficient is this converter?


This converter's efficiency rating of 80% indicates it wastes little energy as heat. This means it can safely rely on free-air convection to cool it, so there's no need for a heatsink.

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series


Ultra-wide 4:1 input voltage range

Regulated outputs

3kV input / output isolation

Low noise

No external capacitor needed

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Note

De-rate above 75°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy