Recom RS DC/DC Converter, 5V dc/ 400 mA, 72V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8886
- Mfr. Part No.:
- RS-4805SZ/H3
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$869.23
(exc. GST)
$956.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $869.23 | $39.51 | - |
| 2 - 3 | $850.11 | $38.641 | 2% |
| 4 + | $831.86 | $37.812 | 4% |
*price indicative
- RS Stock No.:
- 166-8886
- Mfr. Part No.:
- RS-4805SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1398000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | RS | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1398000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series RS | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series
Ultra-wide 4:1 input voltage range
Regulated outputs
3kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
De-rate above 75°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
