Recom RS3 DC/DC Converter, 5V dc/ 600 mA, 27V dc Input, 9V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 417-281
- Mfr. Part No.:
- RS3-2405SZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.48
(exc. GST)
$45.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $41.48 |
| 6 - 10 | $40.45 |
| 11 + | $39.87 |
*price indicative
- RS Stock No.:
- 417-281
- Mfr. Part No.:
- RS3-2405SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 27V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3303000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Series | RS3 | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 27V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3303000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 21.8mm | ||
Width 9.2mm | ||
Series RS3 | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 3kV DC Isolation Voltage, SIP Type - RS3 Series - RS3-2405SZ/H3
If you're on the hunt for a reliable power solution, seek out this DC-DC converter from RECOM. It's a versatile option that handles a wide input voltage range between 9V and 27V DC. After conversion, it delivers a steady output voltage of 5V DC to a compatible circuit. Thanks to its maximum efficiency of 79%, you can rest assured that this unit wastes minimal energy and doesn't produce much waste heat.
Features & Benefits
• Low ripple and noise for reduced risk of interference and malfunction
• Continuous short-circuit protection safeguards personnel and equipment
• Remote on/off control allows you to operate machinery at a distance
• Power rating of 3W makes it suitable for low-powered applications
• Through-hole mounting for easy installation and a secure connection
Applications
• Measurement equipment
• Industrial automation devices
• Consumer electronics
Can I use this DC-DC converter to power medical appliances?
Yes, its safety features and ±2% typical output accuracy mean it's suitable for medical use.
Is this product electrically isolated?
Yes, it has an isolation voltage of 3kV DC, so you can rely on it to prevent the transmission of dangerous voltages if a surge or fault occurs.
Related links
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 60V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
