Araldite 2011 Liquid Adhesive, Yellow, 200 ml

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$234.12

(exc. GST)

$257.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$234.12-
6 - 14$231.251%
15 +$226.033%

*price indicative

RS Stock No.:
388-8948
Mfr. Part No.:
140289600
Brand:
Araldite
Find similar products by selecting one or more attributes.
Select all

Brand

Araldite

Trade Name

2011

Product Type

Adhesive

Material Compatibility

Polyamide

Colour

Yellow

Product Form

Liquid

Maximum Operating Temperature

80°C

Standards/Approvals

UK REACH Regulations SI 2019/758, REACH Regulation (EC) No 1907/2006

Base Chemical

Epoxy Adhesive

Package Size

200 ml

Specific Gravity

1.15

COO (Country of Origin):
GB

Araldite Epoxy Adhesive


The Araldite 2011, 200ml yellow dual cartridge epoxy adhesive is compatible with polyamide materials. This adhesive is a multipurpose, 2-component, room temperature curing compound of high strength and toughness. It is suitable for bonding a wide variety of materials in common use. It is a versatile adhesive for the craftsman as well as most of the industrial applications. It is particularly suitable for SMC and GRP bonding. The adhesive viscosity at 25°C is 30pas to 45pas and the required cure time is 36 hours.

Features and Benefits


• Excellent Impact resistance

• Room temperature curing, high strength and toughness

• Versatile and excellent resistance to dynamic loading

• Ideal for large areas of bonding and/or a long working time

• Shear Strength is 19N/mm²

• Operating temperature ranges between 45°C and 80°C

Applications


• Ferrous and non-ferrous metals

• Polystyrene foams

• PU foams

• Ceramics

• Wood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy