MEAN WELL MD DC/DC Converter, 24V, 5 V/ 3 A, 9V Input 15 W, Through Hole, +85 °C Max Temp -40 °C Min Temp 2 x 1 in
- RS Stock No.:
- 149-693
- Distrelec Article No.:
- 302-29-961
- Mfr. Part No.:
- MDS15A-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$42.07
(exc. GST)
$46.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.07 |
*price indicative
- RS Stock No.:
- 149-693
- Distrelec Article No.:
- 302-29-961
- Mfr. Part No.:
- MDS15A-05
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V, 5V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| MTBF | 1060kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 15W | |
| Package Type | 2 x 1 in | |
| Weight | 30g | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | MD | |
| Standards/Approvals | IEC60601-1(LVD) 3 edition, EAC TP TC 020/2011(EAC TP TC 004 for 48Vin type only) | |
| Maximum Operating Temperature | +85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V, 5V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
MTBF 1060kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 15W | ||
Package Type 2 x 1 in | ||
Weight 30g | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series MD | ||
Standards/Approvals IEC60601-1(LVD) 3 edition, EAC TP TC 020/2011(EAC TP TC 004 for 48Vin type only) | ||
Maximum Operating Temperature +85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL 15W isolated and regulated module-type medical-grade DC-DC converter, with a compact 2inchx1inch package, adheres to international standards and offers high efficiency (up to 88%) along with a wide working temperature range (-40 to +90°C). It boasts 4KVAC input-to-output high isolation voltage, continuous-mode short-circuit protection, and complies with the IEC60601-1 medical
21 wide input range
Low patient leakage current <5pA
Wide operating temperature range -40°C to +90°C
Medical safety approved (2xMOPP) according to IEC60601-1
No minimum load required
- RS Stock No. 0149699
- Mfr. Part No. MDS15B-12
Each
$42.07
- RS Stock No. 0149700
- Mfr. Part No. MDS15B-05
Each
$42.71
- RS Stock No. 0102384
- Mfr. Part No. SPBW06F-12
Each
$15.28
- RS Stock No. 0149485
- Mfr. Part No. MDS20C-12
Each
$63.08
Related links
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin
- MEAN WELL MD DC/DC Converter 75V Input Through Hole, 70 °C Max Temp -40 °C Min Temp 2 x 1 in
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C Min
- MEAN WELL MD DC/DC Converter 18V dc Input PCB










