MEAN WELL MD DC/DC Converter, 24V dc/ 3 A, 75V dc Input, 9V Input 15 W, DIN Rail, 90 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 149-689
- Distrelec Article No.:
- 302-29-972
- Mfr. Part No.:
- MDS15C-24
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 149-689
- Distrelec Article No.:
- 302-29-972
- Mfr. Part No.:
- MDS15C-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | DIN Rail | |
| MTBF | 1060kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 4kV ac | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 15W | |
| Length | 50.8mm | |
| Weight | 30g | |
| Series | MD | |
| Width | 25.4mm | |
| Standards/Approvals | IEC 60601-1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85.88% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type DIN Rail | ||
MTBF 1060kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 4kV ac | ||
Package Type 2 x 1 in | ||
Maximum Output Power 15W | ||
Length 50.8mm | ||
Weight 30g | ||
Series MD | ||
Width 25.4mm | ||
Standards/Approvals IEC 60601-1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85.88% | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC medical Converter PCB mount with a wide input range of 36-75Vdc and a single output of 24Vdc at 0.625A. This converter comes in a DIP through hole package and provides 2xMOPP for added safety in medical applications.
Wide input range of 36-75Vdc for versatility in power sources
Single output of 24Vdc at 0.625A for consistent power delivery
DIP through hole package for secure mounting and stability
2xMOPP for enhanced safety in medical environments
Related links
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail, 110 °C Max Temp -40 °C Min Temp 2 x
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C Min
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin
- MEAN WELL MD DC/DC Converter 5 V/ 3000 mA 9V Input 15 W 70 °C Max Temp -40 °C Min Temp
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin
