MEAN WELL SCW DC/DC Converter, 5V dc/ 300 mA, 18V dc Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp 3W DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
102-381
Distrelec Article No.:
303-72-512
Mfr. Part No.:
SCWN03B-05
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

72V

Minimum Input Voltage

18V dc

Output Current 1

300mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

2500kH

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

3kV

Package Type

3W DIP

Maximum Output Power

3W

Length

31.8mm

Weight

12.3g

Width

20.3mm

Standards/Approvals

EAC TP TC 020/2011

Series

SCW

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 3W DIP package DC-DC regulated converter, designed to provide a regulated 5Vdc output at 0.6A. It features a wide input voltage range of 18-36Vdc and offers 3000VDC I/O isolation. With its compact and through-hole package design, it is suitable for various applications in industries such as LED lighting, medical power supplies, building automation, and display power supplies. The converter is highly efficient, with an average efficiency of 82%, and is equipped with protection features like short circuit protection and overload protection. Its small size and robust performance make it an ideal choice for power supply solutions in demanding environments.

3W DIP package DC-DC regulated converter

Input voltage range of 18-36Vdc

Output voltage of 5Vdc at 0.6A

3000VDC I/O isolation

Compact and through-hole package design

Wide range of applications in LED lighting, medical power supplies, building automation, and display power supplies

High efficiency with an average efficiency of 82%

Short circuit protection and overload protection

Small size and robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy