Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 187-3776
- Mfr. Part No.:
- HL-1D-SET
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
$528.05
(exc. GST)
$580.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.05 |
*price indicative
- RS Stock No.:
- 187-3776
- Mfr. Part No.:
- HL-1D-SET
- Brand:
- Rotronic Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Data Logger | |
| Model Number | HL-1D-SET | |
| Accuracy | ±0.3 °C | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Length | 90mm | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Width | 23mm | |
| Display Type | LCD | |
| Battery Life | 3year | |
| Battery Type | CR2 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Data Logger | ||
Model Number HL-1D-SET | ||
Accuracy ±0.3 °C | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Length 90mm | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Width 23mm | ||
Display Type LCD | ||
Battery Life 3year | ||
Battery Type CR2 | ||
Alarm Yes | ||
- COO (Country of Origin):
- TW
Rotronic HL-1D Set.
The HL-1D Set -Package includes HW4-Lite validated PC software with data analysis with Mini USB Cable. HL-1D measures only 90 x 60 x 23 mm, is well specified with good accuracy, durable and has high ingress protection against dust and water (IP67). HW4-Lite validated software for programming, data download and analysis is included. The logger is available now at a competitive, inexpensive price. Package includes HW4-Lite validated PC software with data analysis and Mini USB Cable.
Suitable for monitoring and recording conditions for a wide range of applications across all industries, in commerce and for research organisations. The compact logger is particularly suitable for monitoring high value products of all types during transportation to ensure that quality is maintained.
Features and Benefits.
- RS Stock No. 1873777
- Mfr. Part No. BL-1D-SET
Each
$488.51
- RS Stock No. 8273742
- Mfr. Part No. HL-1D
Each
$330.23
- RS Stock No. 1873778
- Mfr. Part No. BL-1D
Each
$473.35
- RS Stock No. 8193194
- Mfr. Part No. EL-GFX-2+
Each
$397.53
Related links
- Rotronic Instruments HL-1D Temperature & Humidity Data Logger, USB Mini-Port
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger, USB
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB
- RS PRO RS-172 Temperature & Humidity Data Logger, USB
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB











