RS PRO Hygrometer 60 °C, ±5 % Accuracy, 60 °C Max, 80 %RH Max
- RS Stock No.:
- 165-1486
- Distrelec Article No.:
- 304-16-988
- Brand:
- RS PRO
Subtotal (1 unit)*
$60.89
(exc. GST)
$66.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5 left, ready to ship
- Plus 27 left, ready to ship from another location
- Final 8 unit(s) shipping from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $60.89 |
*price indicative
- RS Stock No.:
- 165-1486
- Distrelec Article No.:
- 304-16-988
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | 5 % | |
| Maximum Humidity Measurement | 80%RH | |
| Humidity Measurement Accuracy | ±5 % | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 175g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy 5 % | ||
Maximum Humidity Measurement 80%RH | ||
Humidity Measurement Accuracy ±5 % | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 175g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Analogue Thermohygrometer
Introducing the RS PRO analogue thermohygrometer. This high-quality thermal hygrometer is ideal for continuous monitoring and measurement of relative humidity (RH) and temperature for indoor and some outdoor climates. This lightweight and easy to hang unit from RS PRO is a great instrument for monitoring the general indoor air quality and can also be used to keep an eye on problem areas for further investigation. The dials allow clear and accurate readings and the unit can be used for a variety of applications like observing ambient air temperatures in laboratories, especially during experiments, assessing indoor air quality (IAQ) or even just at home to maintain optimum comfort levels and good indoor air quality.
Features and Benefits:
• This analogue thermohygrometer from RS PRO features a large 150mm face and white ABS case, allowing for easy reading of measurements
• It is a dual-purpose Thermometer and Hygrometer which measures temperature and humidity, suitable for use in a variety of applications
• The unit offers a temperature from -20°C to +40°C and a hygrometer range 20 to 80% RH
Applications:
A thermohygrometer is an instrument that is used to measure temperature and relative humidity. It is an important tool to measure these two variables to ensure good air quality and optimum comfort levels. Proper humidity control can have a wide range of health benefits for people who suffer from skin problems, asthma, allergies, and much more. Some units are available as analogue units and others can contain a probe for more detailed investigation and measurement in harder to reach areas. Thermohygrometers are invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ) and are widely used at home, in schools, the workplace, hotels, storerooms and many more. The most common applications these units are used for are:
• Test and Measurement
• Industrial Maintenance
• Safety
• Metering
• Maintenance and Repair
• Facility Maintenance
• HVAC
• Temperature
Is this thermohygrometer suitable for outdoor use?
Yes, this is suitable for indoor use as well as outdoor use. It is advised that if the device is being used outdoors, it is used in sheltered areas only as water ingress from outdoor elements could damage the unit and compromise the accuracy.
What is a thermohygrometer?
A thermohygrometer device is a piece of equipment that measures humidity by measuring the water vapour in the air, as well as ambient temperature. It is a dual-purpose unit that can be used to measure and monitor the air quality of the surrounding areas.
What is the difference between a thermohygrometer and a moisture meter?
A thermohygrometer is a device that measures moisture in the immediate air where it is situated, whereas a moisture meter is a device that measures the moisture content held within an object, like a wooden panel, cardboard, etc.
What is the difference between a hygrometer and a hydrometer?
A hygrometer unit measures humidity from moisture in the air in the form of the water vapour that is present in the immediate area. A hydrometer is a device that measures the density or specific gravity (SG) of a liquid by floating in the liquid.
- RS Stock No. 2412705
- Mfr. Part No. 907020/30-1-00-005/000
Each
$989.92
- RS Stock No. 0630304
- Mfr. Part No. DH60-THERMOMETER
Each
$68.45
- RS Stock No. 7244193
- Mfr. Part No. 2418208
Each
$680.00
Related links
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
- RS PRO RS1260 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- RS PRO Hygrometer 60 °C 100 °C Max, 100 %RH Max
- RS PRO RS-325 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max, 100 %RH Max
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Testo 622 Hygrometer 60 °C ±3 %RH Accuracy 100 %RH Max












