Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 734-9731
- Distrelec Article No.:
- 302-15-802
- Mfr. Part No.:
- EL-USB-2-LCD+
- Brand:
- Lascar
Subtotal (1 unit)*
$209.04
(exc. GST)
$229.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.04 |
*price indicative
- RS Stock No.:
- 734-9731
- Distrelec Article No.:
- 302-15-802
- Mfr. Part No.:
- EL-USB-2-LCD+
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-USB-2-LCD+ | |
| Accuracy | ±0.3°C, ±0.3 °C | |
| Measurement Parameters | Humidity, Temperature, Dew Point | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 126mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Type | AA | |
| Number of Readings per Channel | 16379 | |
| Battery Life | 2year | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-USB-2-LCD+ | ||
Accuracy ±0.3°C, ±0.3 °C | ||
Measurement Parameters Humidity, Temperature, Dew Point | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Length 126mm | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Type AA | ||
Number of Readings per Channel 16379 | ||
Battery Life 2year | ||
- COO (Country of Origin):
- CN
Lascar Data Loggers
The Lascar EL-USB-2-LCD+ USB standalone data logger measures and stores over 16,000 temperature and humidity readings between -35°C and 80°C (-31°F to +176°F). It has 0% to 100% RH range at a resolution of 0.5°C (1°F) and 0.5% RH. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum temperature logs seen during the session for both, temperature and humidity. The user can easily set up the logger and view the downloaded data by plugging the data logger into a PCs USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for a detailed analysis.
Supplied with
1/2 AA battery and wall mount clip
Features and Benefits
The measurement ranges between -35°C and 80°C (-31°F and 176°F)
Temperature measurement accuracy is ±0.45°C
Humidity measurement accuracy is ±2.05%RH
Logging rates between 10 seconds and 12 hours
Number of readings per channel is 16379
Immediate and delayed logging start
User-programmable alarm thresholds for both, temperature and humidity
Status indication via red/green LEDs
Battery life is up to 2 years
Supplied with a 1/2AA lithium metal battery
High contrast LCD with two and a half digit temperature and humidity display function
Export to Excel functionality
Applications
Facilities management
Housing and business premises
Outside environmental data
Agriculture and animal welfare
Veterinary
Museums and exhibitions
Certifications
IP67 Rated
Related links
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-RT Temperature & Humidity Data Logger, USB
- Lascar EL-CC-2-004 Temperature & Humidity Data Logger, USB
- Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB
