Rotronic Instruments BL-1D Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 187-3778
- Mfr. Part No.:
- BL-1D
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
$473.35
(exc. GST)
$520.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.35 |
*price indicative
- RS Stock No.:
- 187-3778
- Mfr. Part No.:
- BL-1D
- Brand:
- Rotronic Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Data Logger | |
| Accuracy | ±0.3 °C | |
| Model Number | BL-1D | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Height | 60mm | |
| Width | 23mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 90mm | |
| Display Type | LCD | |
| Battery Type | CR2 | |
| Battery Life | 3year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Data Logger | ||
Accuracy ±0.3 °C | ||
Model Number BL-1D | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Height 60mm | ||
Width 23mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 90mm | ||
Display Type LCD | ||
Battery Type CR2 | ||
Battery Life 3year | ||
Alarm Yes | ||
- COO (Country of Origin):
- TW
Rotronic BL-1D Compact Humidity Pressure Temperature Data Logger.
BL-1D - Barometric pressure, humidity temperature and dew point data logger. Compact, dependable and inexpensive.
Features and Benefits.
- RS Stock No. 1873777
- Mfr. Part No. BL-1D-SET
Each
$488.51
- RS Stock No. 8273742
- Mfr. Part No. HL-1D
Each
$330.23
- RS Stock No. 1873776
- Mfr. Part No. HL-1D-SET
Each
$528.05
Related links
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments HL-1D Temperature & Humidity Data Logger, USB Mini-Port
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB
- RS PRO RS-172 Temperature & Humidity Data Logger, USB
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB











