Rotronic Instruments HL-1D Temperature & Humidity Data Logger, USB Mini-Port
- RS Stock No.:
- 827-3742
- Mfr. Part No.:
- HL-1D
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
$330.23
(exc. GST)
$363.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 81 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.23 |
*price indicative
- RS Stock No.:
- 827-3742
- Mfr. Part No.:
- HL-1D
- Brand:
- Rotronic Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Data Logger | |
| Model Number | HL-1D | |
| Accuracy | ±0.3 °C | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | USB Mini-Port | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | USB, Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 23mm | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 16000 | |
| Battery Life | 3year | |
| Alarm | Yes | |
| Battery Type | CR2 | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Data Logger | ||
Model Number HL-1D | ||
Accuracy ±0.3 °C | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type USB Mini-Port | ||
Data Logger Type Temperature & Humidity | ||
Power Source USB, Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 23mm | ||
Length 90mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Display Type LCD | ||
Number of Readings per Channel 16000 | ||
Battery Life 3year | ||
Alarm Yes | ||
Battery Type CR2 | ||
Rotronic Instruments HL-1D Humidity Temperature Data Logger.
The Rotronic HL-1D measures only 90 x 60 x 23 mm, is well specified with good accuracy, durable and has high ingress protection against dust and water (IP67). HW4-Lite validated software for programming, data download and analysis is included. The logger is available now at a competitive, inexpensive price.
Suitable for monitoring and recording conditions for a wide range of applications across all industries, in commerce and for research organisations. The compact logger is particularly suitable for monitoring high value products of all types during transportation to ensure that quality is maintained.
Features and Benefits.
Supplied with:
Certifications:
- RS Stock No. 1873776
- Mfr. Part No. HL-1D-SET
Each
$528.05
- RS Stock No. 1873777
- Mfr. Part No. BL-1D-SET
Each
$488.51
- RS Stock No. 1873778
- Mfr. Part No. BL-1D
Each
$473.35
- RS Stock No. 8193194
- Mfr. Part No. EL-GFX-2+
Each
$397.53
Related links
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments BL-1D Temperature & Humidity Data Logger, USB
- Rotronic Instruments BL-1D-SET Temperature & Humidity Data Logger, USB
- Testo TESTO 174 H MINI Temperature & Humidity Data Logger, USB 2.0
- Testo 174H Temperature & Humidity Data Logger 2 Channel
- RS PRO RS-172 Temperature & Humidity Data Logger, USB
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB












