Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- RS Stock No.:
- 195-3154
- Distrelec Article No.:
- 301-64-424
- Mfr. Part No.:
- 34942A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$4,451.00
(exc. GST)
$4,896.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,451.00 |
*price indicative
- RS Stock No.:
- 195-3154
- Distrelec Article No.:
- 301-64-424
- Mfr. Part No.:
- 34942A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Multiplexer Module | |
| Product Type | Data Acquisition Express Serial Card | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Multiplexer Module | ||
Product Type Data Acquisition Express Serial Card | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34942A RF multiplexer module for the 34980A Multifunction Switch/Measure Unit offers bi-directional switching broadband signals. High channel isolation ensures quality dynamic range measurements with your oscilloscope, spectrum analyzer, or other instrumentation.
The RF multiplexers are configured as four independent 1x4 RF multiplexers on a single module. Individual multiplexers are isolated from each other and the Mainframe chassis to prevent ground loops. Multiple banks can be cascaded together to create an even larger multiplexer - up to 97 cascaded RF channels in a single 34980A Mainframe.
Quad 4-channel multiplexers
DC to 1.5 GHz, 75 Ohm
High isolation, low VSWR
30V, 0.5A, 10W switching
75 Ohm mini SMB connectors
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34945EXT Distribution Board
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34952A and L4452A Multifunction Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
