Siemens 24V ac Modulating Damper Actuator, 6 nm
- RS Stock No.:
- 643-400
- Mfr. Part No.:
- HLBAA00315QF / S55376-C203
- Brand:
- Siemens
Subtotal (1 unit)*
$4,193.77
(exc. GST)
$4,613.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,193.77 |
*price indicative
- RS Stock No.:
- 643-400
- Mfr. Part No.:
- HLBAA00315QF / S55376-C203
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| For Use With | Fume Hoods | |
| Power Consumption | 22W | |
| Control Type | Modulating | |
| Supply Voltage | 24V ac | |
| Motor Torque | 6nm | |
| IP Rating | IP54 | |
| Noise Level | 45dB | |
| Running Time | 2s | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RCM | |
| Series | HLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
For Use With Fume Hoods | ||
Power Consumption 22W | ||
Control Type Modulating | ||
Supply Voltage 24V ac | ||
Motor Torque 6nm | ||
IP Rating IP54 | ||
Noise Level 45dB | ||
Running Time 2s | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RCM | ||
Series HLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens VAV damper short designed for precise Air volume control in ventilation systems. It features a 315 mm size, constructed from Durable PPs material, with a flange connection for easy installation. The damper plate rotates 90°, ensuring effective Airflow regulation and system optimization.
Made from Durable PPs material for long-lasting performance
Includes flange connection for easy installation
Features a 90° damper plate rotation for efficient airflow regulation
Ideal for use in ventilation and HVAC systems
Related links
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating Damper Actuator 24V ac/dc
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Manual Damper Actuator 24V ac
- Siemens Modulating Damper Actuator 24V
- Siemens Modulating Damper Actuator 24V
