Schneider Electric 24V ac/dc Modulating Damper Actuator, 20 Nm
- RS Stock No.:
- 795-9441
- Distrelec Article No.:
- 304-02-112
- Mfr. Part No.:
- 8751029000
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$652.44
(exc. GST)
$717.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.44 |
*price indicative
- RS Stock No.:
- 795-9441
- Distrelec Article No.:
- 304-02-112
- Mfr. Part No.:
- 8751029000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 4m² | |
| Switch Included | Yes | |
| For Use With | Air Control Dampers | |
| Power Consumption | 2W | |
| Control Type | Modulating | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 20Nm | |
| IP Rating | IP54 | |
| Noise Level | 45dB | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 20mm | |
| Minimum Damper Spindle Size | 10mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EN, ISO | |
| Series | BMS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Damper Actuator | ||
Maximum Damper Area 4m² | ||
Switch Included Yes | ||
For Use With Air Control Dampers | ||
Power Consumption 2W | ||
Control Type Modulating | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 20Nm | ||
IP Rating IP54 | ||
Noise Level 45dB | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Running Time 150s | ||
Maximum Damper Spindle Size 20mm | ||
Minimum Damper Spindle Size 10mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EN, ISO | ||
Series BMS | ||
- COO (Country of Origin):
- CH
Schneider Modulating Damper Actuator MD20A-24
Schneider MD20A-24 damper actuator for operating Air control dampers in ventilation and Air conditioning systems for building services installations.
For Air control dampers up to approx. 4 m²
Torque 20 Nm (180 in-lb)
Nominal voltage AC/DC 24 V
Control: Modulating 0 – 10 V
Position feedback: 2 – 10 V
Related links
- Schneider Electric Modulating Damper Actuator 230V
- Belimo Modulating Damper Actuator 24V ac/dc
- Siemens Modulating Damper Actuator 24V, 48 V
- Siemens Modulating control Damper Actuator 24V ac
- Belimo Modulating Damper Actuator 24V ac/dc
- Siemens Modulating Damper Actuator 24V ac/dc
- Belimo Modulating Damper Actuator 24V ac/dc
- Belimo Modulating Damper Actuator 24V ac/dc
