Siemens 24V ac Damper Actuator, 15 Nm
- RS Stock No.:
- 636-515
- Mfr. Part No.:
- GLB131.2E / BPZ:GLB131.2E
- Brand:
- Siemens
Subtotal (1 unit)*
$351.12
(exc. GST)
$386.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.12 |
*price indicative
- RS Stock No.:
- 636-515
- Mfr. Part No.:
- GLB131.2E / BPZ:GLB131.2E
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Airflow Control Unit | |
| Supply Voltage | 24V ac | |
| Motor Torque | 15Nm | |
| IP Rating | IP40 | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Airflow Control Unit | ||
Supply Voltage 24V ac | ||
Motor Torque 15Nm | ||
IP Rating IP40 | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper Actuator designed for floating control in HVAC systems. Operating on 24 Vac, it delivers a powerful 250 Nm thrust force with a 150-second runtime, making it ideal for precise linear motion in air dampers and valves. This actuator is well-suited for applications requiring reliable linear motion and consistent performance in building automation systems.
Durable construction
Low power consumption
RoHS compliant
- RS Stock No. 0636516
- Mfr. Part No. GLB136.2E / BPZ:GLB136.2E
Each
$498.24
- RS Stock No. 0632828
- Mfr. Part No. GDB111.1E/MO / S55499-D191
Each
$621.59
- RS Stock No. 0643480
- Mfr. Part No. GLB181.1E/BA / S55499-D169
Each
$851.87
- RS Stock No. 0643419
- Mfr. Part No. GPC126.1A / S55499-D234
Each
$533.27
Related links
- Siemens Damper Actuator 24V ac
- Siemens Damper Actuator 24V ac
- Siemens Damper Actuator 24V ac
- Siemens 3-Position Control Damper Actuator 24V ac
- Siemens Open/Close Damper Actuator 24V ac
- Siemens 3-Position Control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac
- Siemens 3-Position Control 15 Nm, 24V











