Belimo 24V ac/dc Modulating Damper Actuator, 5 Nm

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$608.06

(exc. GST)

$668.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 16 December 2026
  • Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$608.06-
6 +$597.881%

*price indicative

RS Stock No.:
504-1220
Mfr. Part No.:
LM24A-SR
Brand:
Belimo
Find similar products by selecting one or more attributes.
Select all

Brand

Belimo

Product Type

Damper Actuator

Maximum Damper Area

1m²

Switch Included

Yes

Power Consumption

1W

Control Type

Modulating

Supply Voltage

24V ac/dc

Motor Torque

5Nm

Noise Level

35dBA

IP Rating

IP54

Minimum Operating Temperature

-30°C

Running Time

150s

Angle of Rotation

95°

Maximum Damper Spindle Size

20mm

Maximum Operating Temperature

50°C

Minimum Damper Spindle Size

6mm

Standards/Approvals

RoHS, EN, CE

COO (Country of Origin):
CH

Belimo Damper Actuator


The Belimo damper actuator has a modulating control type. This actuator has an adjustable U-clamp, which accepts round or square shafts. It is a rotary/louver actuator. It is compatible with all the leading makes of HVAC controls. The damper actuator is used for adjusting air dampers in ventilation and air-conditioning systems in buildings. This actuator operates on stall torque technology, which does not require end switches. The damper actuator has no limit switches and is overload proof. It requires 24VAC/VDC supply voltage.

Optional auxiliary switch (stock no. 504-1545) suitable for use with LM, NM, SM, and GM damper actuators, features 2xSPDT switches rated at 3 (0.5)A 250Vac and supplied with 1m of cable.

Features and Benefits


Operation life is minimum 60000

Pushbutton manual override

Direction change switch

Cable length is 1m

Ambient temperature ranges between -30°C and 50°C

Rated impulse voltage is 0.8kV

Maintenance free

Low power consumption up to 1W

Maximum damper area is 1m²

Damper spindle compatibility ranges between 6mm and 20mm

Motor torque is 5Nm

Noise level is 35dB

Applications


Suitable to use with LM, NM, SM, and GM damper actuators

Certifications


IP54 rated

CE according to 89/336/EEC

92/31/EEC

UL Enclosure Type 2

IEC/EN 60730-1

IEC/EN 60730-2-14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy