SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- RS Stock No.:
- 766-486
- Mfr. Part No.:
- ADM322SF122
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,046.80
(exc. GST)
$1,151.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.80 |
*price indicative
- RS Stock No.:
- 766-486
- Mfr. Part No.:
- ADM322SF122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | Yes | |
| For Use With | For operating control units such as control valves | |
| Power Consumption | 2.5W | |
| Control Type | Positioner | |
| Supply Voltage | 24V | |
| Motor Torque | 15nm | |
| Noise Level | 30dBA | |
| IP Rating | IP54 | |
| Running Time | 120s | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | III (EN 60730-1) | |
| Series | ADM322S | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included Yes | ||
For Use With For operating control units such as control valves | ||
Power Consumption 2.5W | ||
Control Type Positioner | ||
Supply Voltage 24V | ||
Motor Torque 15nm | ||
Noise Level 30dBA | ||
IP Rating IP54 | ||
Running Time 120s | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals III (EN 60730-1) | ||
Series ADM322S | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION rotary actuator with a built-in positioner offers precise control for various applications, enhancing energy efficiency and operating convenience while minimising noise levels.
15 Nm nominal torque ensures reliable performance and consistent operation
Integrated absolute distance measurement retains position during power failure
Adaptable control signal options of 0...10 V, 0...20 mA or 2...10 V
Low operating noise levels contribute to a more pleasant working environment
Related links
- SAUTER REGULATION Positioner Rotary Actuator 24V
- SAUTER REGULATION 3-point Rotary Actuator 24V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 3-point Rotary Actuator 230V
- SAUTER REGULATION 2-Point 15 nm, 230V
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION Positioner Damper Actuator 24V
