SAUTER REGULATION 24V Positioner Damper Actuator, 7 nm
- RS Stock No.:
- 766-151
- Mfr. Part No.:
- ASF113SF122
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$872.49
(exc. GST)
$959.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $872.49 |
*price indicative
- RS Stock No.:
- 766-151
- Mfr. Part No.:
- ASF113SF122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | Shut-Off Dampers | |
| Power Consumption | 3.5W | |
| Control Type | Positioner | |
| Supply Voltage | 24V | |
| Motor Torque | 7nm | |
| IP Rating | IP42, IP54 | |
| Running Time | 90s | |
| Angle of Rotation | 95° | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF 113S | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With Shut-Off Dampers | ||
Power Consumption 3.5W | ||
Control Type Positioner | ||
Supply Voltage 24V | ||
Motor Torque 7nm | ||
IP Rating IP42, IP54 | ||
Running Time 90s | ||
Angle of Rotation 95° | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals IEC 60730 | ||
Series ASF 113S | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION damper actuator designed for efficient energy management and precise control of Air dampers and valves. Its integrated positioner allows for accurate positioning based on controller output.
Compatible with controllers offering continuous output of 0
.10 V
Suitable for various dampers and valves, including butterfly and multi-leaf types
Features overload protection and torque-dependent cut-off for safety
Maintenance-free design eliminates the need for regular upkeep
Operates effectively in ambient temperatures from -32 to 55 °C
Related links
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION Positioner Rotary Actuator 24V
- Siemens Modulating control Damper Actuator 24V
- Siemens 3-Position Damper Actuator 24V
